CMN1-21P-0GT903
vs
891-002-21PT-0A2-18T
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CRISTEK INTERCONNECTS INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.115 inch
|
|
Body Depth |
0.105 inch
|
|
Body Length |
0.8 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
WIRE, SOLID
|
|
Connector Type |
D NANOMINIATURE CONNECTOR
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
GOLD
|
Contact Finish Termination |
TIN OVER COPPER
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
STAGGERED
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
|
JESD-609 Code |
e3
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.025 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Option 2 |
HOLE 0.07
|
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
1
|
|
Option |
GENERAL PURPOSE
|
WITH CABLE ASSEMBLY
|
Rated Current (Signal) |
1 A
|
|
Shell Finish |
GOLD
|
|
Shell Material |
ALUMINUM ALLOY
|
TITANIUM
|
Termination Type |
WIRE
|
CRIMP
|
Total Number of Contacts |
21
|
21
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
WIRE LENGTH: 18 INCH
|
|
|
|
Compare CMN1-21P-0GT903 with alternatives
Compare 891-002-21PT-0A2-18T with alternatives