CMN1-21P-0BG201
vs
891-001-21PT-0B2-18T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.115 inch
Body Depth
0.105 inch
Body Length
0.8 inch
Body/Shell Style
PLUG
PLUG
Cable Types
WIRE, SOLID
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
GOLD OVER COPPER
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.025 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
HOLE 0.07
Mounting Type
CABLE
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
WITH CABLE ASSEMBLY
Rated Current (Signal)
1 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
TITANIUM
Termination Type
WIRE
CRIMP
Total Number of Contacts
21
21
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-DTL-32139, WIRE LENGTH: 18 INCH
Compare CMN1-21P-0BG201 with alternatives
Compare 891-001-21PT-0B2-18T with alternatives