CMN1-15S-TAH004
vs
891-002-15SA2-0B2-18
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.115 inch
Body Depth
0.225 inch
Body Length
0.65 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Cable Types
WIRE, STRANDED
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD
Contact Finish Termination
GOLD OVER NICKEL
GOLD
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e4
MIL Conformance
NO
YES
Mating Contact Pitch
0.025 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#0-80
Mounting Option 2
THREADED HOLE
Mounting Type
CABLE
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
WITH CABLE ASSEMBLY
Rated Current (Signal)
1 A
Shell Finish
CADMIUM
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Termination Type
WIRE
CRIMP
Total Number of Contacts
15
15
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-DTL-32139, WIRE LENGTH: 18 INCH
Compare CMN1-15S-TAH004 with alternatives
Compare 891-002-15SA2-0B2-18 with alternatives