CMN1-09S-TGT202
vs
891-002-9SA2-2C1-18T
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CRISTEK INTERCONNECTS INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.115 inch
|
|
Body Depth |
0.225 inch
|
|
Body Length |
0.5 inch
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Cable Types |
WIRE, SOLID
|
|
Connector Type |
D NANOMINIATURE CONNECTOR
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD OVER NICKEL
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
STAGGERED
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
|
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
YES
|
Mating Contact Pitch |
0.025 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#0-80
|
|
Mounting Option 2 |
THREADED HOLE
|
|
Mounting Type |
CABLE
|
CABLE AND PANEL
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
1
|
|
Option |
GENERAL PURPOSE
|
WITH CABLE ASSEMBLY
|
Rated Current (Signal) |
1 A
|
|
Shell Finish |
GOLD
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Termination Type |
WIRE
|
CRIMP
|
Total Number of Contacts |
9
|
9
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: MIL-DTL-32139, WIRE LENGTH: 18 INCH
|
|
|
|
Compare CMN1-09S-TGT202 with alternatives
Compare 891-002-9SA2-2C1-18T with alternatives