CMN1-09S-TAH105 vs 890-002-9ST-0A7-18J feature comparison

CMN1-09S-TAH105 Cristek Interconnects Inc

Buy Now Datasheet

890-002-9ST-0A7-18J Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC GLENAIR INC
Reach Compliance Code compliant compliant
Body Breadth 0.115 inch
Body Depth 0.225 inch
Body Length 0.5 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types WIRE, STRANDED
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO YES
Mating Contact Pitch 0.025 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #0-80
Mounting Option 2 THREADED HOLE
Mounting Type CABLE CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Rated Current (Signal) 1 A
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY TITANIUM
Termination Type WIRE CRIMP
Total Number of Contacts 9 9
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-32139

Compare CMN1-09S-TAH105 with alternatives

Compare 890-002-9ST-0A7-18J with alternatives