CMN1-09P-TBT903 vs 891-002-9PT-0A7-18J feature comparison

CMN1-09P-TBT903 Cristek Interconnects Inc

Buy Now Datasheet

891-002-9PT-0A7-18J Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC GLENAIR INC
Reach Compliance Code compliant compliant
Body Breadth 0.115 inch
Body Depth 0.105 inch
Body Length 0.5 inch
Body/Shell Style PLUG PLUG
Cable Types WIRE, SOLID
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD
Contact Finish Termination GOLD OVER NICKEL GOLD
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.025 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #0-80
Mounting Option 2 THREADED HOLE
Mounting Type CABLE CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Rated Current (Signal) 1 A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY TITANIUM
Termination Type WIRE CRIMP
Total Number of Contacts 9 9
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature WIRE LENGTH: 18 INCH

Compare CMN1-09P-TBT903 with alternatives

Compare 891-002-9PT-0A7-18J with alternatives