CMM6004-SC
vs
MAALSS0034TR-3000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MIMIX BROADBAND INC
|
TYCO ELECTRONICS M/A-COM
|
Package Description |
TO-243
|
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13.5 dB
|
10.5 dB
|
Input Power-Max (CW) |
20 dBm
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Frequency-Min |
250 MHz
|
70 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TO-243
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
180 mA
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
7
|
1
|
Additional Feature |
|
HIGH RELIABILITY
|
|
|
|
Compare CMM6004-SC with alternatives
Compare MAALSS0034TR-3000 with alternatives