CMM6004-SC
vs
AH114-89G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
QORVO INC
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13.5 dB
|
13.5 dB
|
Input Power-Max (CW) |
20 dBm
|
15 dBm
|
JESD-609 Code |
e3
|
e4
|
Operating Frequency-Max |
3000 MHz
|
2500 MHz
|
Operating Frequency-Min |
250 MHz
|
60 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Terminal Finish |
Matte Tin (Sn)
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
7
|
1
|
Package Description |
|
GREEN, TO-243C, SOT-89, SMT, 3 PIN
|
ECCN Code |
|
5A991.B
|
|
|
|
Compare CMM6004-SC with alternatives
Compare AH114-89G with alternatives