CML0603C0G6R8CT50V vs C0603COG500-6R8CG6R feature comparison

CML0603C0G6R8CT50V SEI Stackpole Electronics Inc

Buy Now Datasheet

C0603COG500-6R8CG6R VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC VENKEL LTD
Package Description CHIP , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Factory Lead Time 16 Weeks
Capacitance 0.0000068 µF 0.0000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.838 mm
JESD-609 Code e3 e4
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 3.68% 3.6765%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch TR, Paper, 13 Inch
Positive Tolerance 3.68% 3.6765%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.813 mm
Base Number Matches 1 1

Compare CML0603C0G6R8CT50V with alternatives

Compare C0603COG500-6R8CG6R with alternatives