CMHZ5262B vs JAN1N4994CUS feature comparison

CMHZ5262B Central Semiconductor Corp

Buy Now Datasheet

JAN1N4994CUS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Package Description PACKAGE-2 HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 125 Ω
JESD-30 Code R-PDSO-G2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 51 V 330 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 5% 2%
Working Test Current 2.5 mA 4 mA
Base Number Matches 1 3
Factory Lead Time 28 Weeks
Case Connection ISOLATED
Reference Standard MIL-19500/356H

Compare CMHZ5262B with alternatives

Compare JAN1N4994CUS with alternatives