CMHZ5231BTIN/LEAD
vs
CPZ28X-1N5231B
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
CENTRAL SEMICONDUCTOR CORP
Package Description
SOD-123, 2 PIN
DIE-1
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
17 Ω
17 Ω
Forward Voltage-Max (VF)
0.9 V
1.1 V
JESD-30 Code
R-PDSO-G2
S-XUUC-N1
JESD-609 Code
e0
Knee Impedance-Max
1600 Ω
1600 Ω
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
UNCASED CHIP
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
5.1 V
5.1 V
Reverse Current-Max
5 µA
5 µA
Reverse Test Voltage
2 V
2 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
UPPER
Voltage Temp Coeff-Max
1.53 mV/°C
1.53 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Date Of Intro
2018-04-26
Operating Temperature-Min
-65 °C
Compare CMHZ5231BTIN/LEAD with alternatives
Compare CPZ28X-1N5231B with alternatives