CMHZ5231BTIN/LEAD vs CPZ28X-1N5231B feature comparison

CMHZ5231BTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet

CPZ28X-1N5231B Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Package Description SOD-123, 2 PIN DIE-1
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
kg CO2e/kg 8.7
Average Weight (mg) 10.75
CO2e (mg) 93.525
Total Weight 10.2
Category CO2 Kg 8.7
CO2 88.73999999999998
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0, 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 17 Ω 17 Ω
Forward Voltage-Max (VF) 0.9 V 1.1 V
JESD-30 Code R-PDSO-G2 S-XUUC-N1
JESD-609 Code e0
Knee Impedance-Max 1600 Ω 1600 Ω
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 5.1 V 5.1 V
Reverse Current-Max 5 µA 5 µA
Reverse Test Voltage 2 V 2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Position DUAL UPPER
Voltage Temp Coeff-Max 1.53 mV/°C 1.53 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 4
Date Of Intro 2018-04-26
Operating Temperature-Min -65 °C

Compare CMHZ5231BTIN/LEAD with alternatives

Compare CPZ28X-1N5231B with alternatives