CMHZ5231BPBFREE
vs
CPZ28X-1N751A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
CENTRAL SEMICONDUCTOR CORP
Package Description
R-PDSO-G2
DIE-1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
kg CO2e/kg
8.7
Average Weight (mg)
10.75
CO2e (mg)
93.525
Total Weight
10.2
Category CO2 Kg
8.7
CO2
88.73999999999998
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
17 Ω
17 Ω
Forward Voltage-Max (VF)
0.9 V
1.5 V
JESD-30 Code
R-PDSO-G2
S-XUUC-N1
JESD-609 Code
e3
Knee Impedance-Max
1600 Ω
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
UNCASED CHIP
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
5.1 V
5.1 V
Reverse Current-Max
5 µA
1 µA
Reverse Test Voltage
2 V
1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
UPPER
Time@Peak Reflow Temperature-Max (s)
10
Voltage Temp Coeff-Max
1.53 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
2
Date Of Intro
2018-01-30
Operating Temperature-Min
-65 °C
Compare CMHZ5231BPBFREE with alternatives
Compare CPZ28X-1N751A with alternatives