CMHZ4684TR
vs
MSP1N5236DUR-1E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MICROSEMI CORP
Part Package Code
SOD
DO-213AA
Package Description
R-PDSO-G2
O-LELF-R2
Pin Count
2
2
Manufacturer Package Code
SOD-123
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW LEAKAGE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
O-LELF-R2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
3.3 V
7.5 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
WRAP AROUND
Terminal Position
DUAL
END
Voltage Tol-Max
5%
1%
Working Test Current
0.05 mA
20 mA
Base Number Matches
4
2
Rohs Code
Yes
Case Connection
ISOLATED
JEDEC-95 Code
DO-213AA
Reference Standard
MIL-19500
Compare CMHZ4684TR with alternatives
Compare MSP1N5236DUR-1E3 with alternatives