CMH05MB260 vs CTDLW21SF-261T03 feature comparison

CMH05MB260 Viking Tech Corp

Buy Now Datasheet

CTDLW21SF-261T03 Central Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP CENTRAL TECHNOLOGIES
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 26 OHM Ω 260 OHM Ω
Packing Method BULK TAPE AND REEL
Rated Current 0.3 A 0.3 A
Rated Voltage 50 V 50 V
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, SMD, 4 PIN
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare CMH05MB260 with alternatives

Compare CTDLW21SF-261T03 with alternatives