CMG03
vs
RGP20J(Z)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
End Of Life
Contact Manufacturer
Ihs Manufacturer
TOSHIBA CORP
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description
3-4E1A, M-FLAT-2
Pin Count
2
Manufacturer Package Code
3-4E1A
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Toshiba
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.3 V
JESD-30 Code
R-PDSO-F2
Non-rep Pk Forward Current-Max
80 A
80 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Current-Max
10 µA
Reverse Test Voltage
600 V
Surface Mount
YES
NO
Terminal Form
FLAT
Terminal Position
DUAL
Base Number Matches
7
1
Rohs Code
Yes
Peak Reflow Temperature (Cel)
260
Reverse Recovery Time-Max
0.25 µs
Compare CMG03 with alternatives
Compare RGP20J(Z) with alternatives