CMFW200-5F
vs
VI-MC30-CUH1-CC
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
C-MAC MICROTECHNOLOGY
|
VICOR CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
60 V
|
Input Voltage-Min |
36 V
|
42 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P12
|
R-XXMA-X10
|
Load Regulation-Max |
1.12%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
12
|
10
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
5.8 V
|
5.5 V
|
Output Voltage-Min |
4.2 V
|
2.5 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
PIN/PEG
|
UNSPECIFIED
|
Terminal Position |
DUAL
|
UNSPECIFIED
|
Total Power Output-Max |
200 W
|
5.5 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2017-11-21
|
Approvals |
|
CE, TUV, UL, VDE, CSA, IEC
|
Line Regulation-Max |
|
0.2%
|
Package Code |
|
XMA
|
Protections |
|
OUTPUT OVER VOLTAGE
|
Technology |
|
HYBRID
|
|
|
|
Compare CMFW200-5F with alternatives
Compare VI-MC30-CUH1-CC with alternatives