CMF70ATR vs SMF70A-T feature comparison

CMF70ATR Central Semiconductor Corp

Buy Now Datasheet

SMF70A-T Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP RECTRON LTD
Part Package Code SOD
Package Description R-PDSO-F2 SOD-123F, 2 PIN
Pin Count 2
Manufacturer Package Code SOD-123F
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW LEAKAGE CURRENT EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max 86 V 86 V
Breakdown Voltage-Min 77.8 V 77.8 V
Breakdown Voltage-Nom 81.9 V 81.9 V
Clamping Voltage-Max 113 V 113 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Non-rep Peak Rev Power Dis-Max 200 W 200 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 70 V 70 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 6 4
Rohs Code Yes
JESD-609 Code e3
Power Dissipation-Max 1 W
Reverse Current-Max 5 µA
Reverse Test Voltage 70 V
Terminal Finish MATTE TIN OVER NICKEL

Compare CMF70ATR with alternatives

Compare SMF70A-T with alternatives