CMF60A vs SMF60AHRVG feature comparison

CMF60A Central Semiconductor Corp

Buy Now Datasheet

SMF60AHRVG Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP TAIWAN SEMICONDUCTOR CO LTD
Part Package Code SOD
Package Description R-PDSO-F2
Pin Count 2
Manufacturer Package Code SOD-123F
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 73.7 V 73.7 V
Breakdown Voltage-Min 66.7 V 66.7 V
Breakdown Voltage-Nom 70.2 V 70.2 V
Clamping Voltage-Max 96.8 V 96.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 200 W 200 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 60 V 60 V
Reverse Current-Max 1 µA
Reverse Test Voltage 60 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Samacsys Manufacturer Taiwan Semiconductor
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW POWER LOSS
Moisture Sensitivity Level 1
Power Dissipation-Max 1 W
Reference Standard AEC-Q101

Compare CMF60A with alternatives

Compare SMF60AHRVG with alternatives