CMF604M9900FHR670
vs
CMF604M9900FHR6
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Military: -55C to +175C
Military: -55C to +175C
Candidate List Date
2018-01-15
2018-01-15
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Additional Feature
PRECISION
FLAME PROOF, PRECISION
Construction
Tubular
Tubular
JESD-609 Code
e0
e0
Lead Diameter
0.64 mm
0.64 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.68 mm
3.68 mm
Package Length
8.74 mm
8.74 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TR, 8 INCH
TR, 7.5 INCH
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Resistance
4990000 Ω
4990000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
500 V
500 V
Base Number Matches
1
2
Factory Lead Time
75 Weeks
Compare CMF604M9900FHR670 with alternatives
Compare CMF604M9900FHR6 with alternatives