CMF602K7400FKR670 vs CMF602K7400FKEB feature comparison

CMF602K7400FKR670 Vishay Intertechnologies

Buy Now Datasheet

CMF602K7400FKEB Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 35 Weeks 35 Weeks
Additional Feature PRECISION FLAME PROOF, PRECISION
Construction Tubular Tubular
JESD-609 Code e0 e3
Lead Diameter 0.64 mm 0.64 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.68 mm 3.68 mm
Package Length 8.74 mm 8.74 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR, 8 INCH TR, 7.5 INCH
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 2740 Ω 2740 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 3

Compare CMF602K7400FKR670 with alternatives

Compare CMF602K7400FKEB with alternatives