CMF601K8200FHEK
vs
CMF601K8200FHR6
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
Axial,
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.90
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
FLAME PROOF, PRECISION
|
FLAME PROOF, PRECISION
|
Construction |
Tubular
|
Tubular
|
JESD-609 Code |
e3
|
e0
|
Lead Diameter |
0.64 mm
|
0.64 mm
|
Lead Length |
38.1 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
3.68 mm
|
3.68 mm
|
Package Length |
8.74 mm
|
8.74 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
Bulk
|
TR, 7.5 INCH
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
1820 Ω
|
1820 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
1%
|
Working Voltage |
500 V
|
500 V
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
35 Weeks
|
|
|
|
Compare CMF601K8200FHEK with alternatives
Compare CMF601K8200FHR6 with alternatives