CMF2512796K0,1%5PPM/KKB4 vs CMF2512796K0,05%5PPM/KKB16 feature comparison

CMF2512796K0,1%5PPM/KKB4 Microtech GmbH Electronic

Buy Now Datasheet

CMF2512796K0,05%5PPM/KKB16 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION ANTI-SULFUR, HIGH PRECISION
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, BLISTER, 7 INCH TR, BLISTER, 13 INCH
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 796000 Ω 796000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare CMF2512796K0,1%5PPM/KKB4 with alternatives

Compare CMF2512796K0,05%5PPM/KKB16 with alternatives