CMF2512796K0,1%5PPM/KKB16
vs
CMF-N2512796K0,1%5PPM/KKS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, BLISTER, 13 INCH
BULK
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Resistance
796000 Ω
796000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
500 V
500 V
Base Number Matches
1
1
Compare CMF2512796K0,1%5PPM/KKB16 with alternatives
CMF2512796K0,1%5PPM/KKB16 vs CMF2512796K0,05%5PPM/KKS
CMF2512796K0,1%5PPM/KKB16 vs CMF-N2512796K0,05%5PPM/KKB8
CMF2512796K0,1%5PPM/KKB16 vs CMF-N2512796K0,05%5PPM/KKB4
CMF2512796K0,1%5PPM/KKB16 vs CMF-K2512796K0,05%5PPM/KKB4
CMF2512796K0,1%5PPM/KKB16 vs CMF-N2512796K0,1%5PPM/KKB8
CMF2512796K0,1%5PPM/KKB16 vs CMF2512796K0,05%5PPM/KKB4
CMF2512796K0,1%5PPM/KKB16 vs CMF-K2512796K0,1%5PPM/KKB8
CMF2512796K0,1%5PPM/KKB16 vs CMF-N2512796K0,1%5PPM/KKB4
CMF2512796K0,1%5PPM/KKB16 vs CMF-N2512796K0,05%5PPM/KKB16
Compare CMF-N2512796K0,1%5PPM/KKS with alternatives
CMF-N2512796K0,1%5PPM/KKS vs CMF2512796K0,05%5PPM/KKS
CMF-N2512796K0,1%5PPM/KKS vs CMF-N2512796K0,05%5PPM/KKB8
CMF-N2512796K0,1%5PPM/KKS vs CMF-N2512796K0,05%5PPM/KKB4
CMF-N2512796K0,1%5PPM/KKS vs CMF-K2512796K0,05%5PPM/KKB4
CMF-N2512796K0,1%5PPM/KKS vs CMF-N2512796K0,1%5PPM/KKB8
CMF-N2512796K0,1%5PPM/KKS vs CMF2512796K0,05%5PPM/KKB4
CMF-N2512796K0,1%5PPM/KKS vs CMF-K2512796K0,1%5PPM/KKB8
CMF-N2512796K0,1%5PPM/KKS vs CMF-N2512796K0,1%5PPM/KKB4
CMF-N2512796K0,1%5PPM/KKS vs CMF-N2512796K0,05%5PPM/KKB16