CMF1218626K0,5%5PPM/KKB16
vs
CMF1218626K0,5%5PPM/KKB4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROTECH GMBH ELECTRONIC
|
MICROTECH GMBH ELECTRONIC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
ANTI-SULFUR, HIGH PRECISION
|
ANTI-SULFUR, HIGH PRECISION
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, BLISTER, 13 INCH
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
626000 Ω
|
626000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1218
|
1218
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
5 ppm/°C
|
5 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CMF1218626K0,5%5PPM/KKB16 with alternatives
-
CMF1218626K0,5%5PPM/KKB16 vs CMF-N1218626K0,5%5PPM/KKB8
-
CMF1218626K0,5%5PPM/KKB16 vs CMF-K1218626K0,5%5PPM/KKS
-
CMF1218626K0,5%5PPM/KKB16 vs CMF-K1218626K0,5%5PPM/KKB8
-
CMF1218626K0,5%5PPM/KKB16 vs CMF1218626K0,5%5PPM/KKB8
-
CMF1218626K0,5%5PPM/KKB16 vs CMF-N1218626K0,5%5PPM/KKS
-
CMF1218626K0,5%5PPM/KKB16 vs CMF-K1218626K0,5%5PPM/KKB16
Compare CMF1218626K0,5%5PPM/KKB4 with alternatives
-
CMF1218626K0,5%5PPM/KKB4 vs CMF-N1218626K0,5%5PPM/KKB8
-
CMF1218626K0,5%5PPM/KKB4 vs CMF-K1218626K0,5%5PPM/KKS
-
CMF1218626K0,5%5PPM/KKB4 vs CMF-K1218626K0,5%5PPM/KKB8
-
CMF1218626K0,5%5PPM/KKB4 vs CMF1218626K0,5%5PPM/KKB8
-
CMF1218626K0,5%5PPM/KKB4 vs CMF-N1218626K0,5%5PPM/KKS
-
CMF1218626K0,5%5PPM/KKB4 vs CMF-K1218626K0,5%5PPM/KKB16