CMF1210796K0,05%50PPM/KKP10
vs
CMF-K1210796K0,05%50PPM/KKP5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, CARDBOARD, 13 INCH
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Resistance
796000 Ω
796000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1210
1210
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.05%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare CMF1210796K0,05%50PPM/KKP10 with alternatives
CMF1210796K0,05%50PPM/KKP10 vs CMF1210796K0,1%50PPM/KKP20
CMF1210796K0,05%50PPM/KKP10 vs CMF-K1210796K0,05%50PPM/KKS
CMF1210796K0,05%50PPM/KKP10 vs CMF-K1210796K0,1%50PPM/KKP20
CMF1210796K0,05%50PPM/KKP10 vs CMF1210796K0,1%50PPM/KKS
CMF1210796K0,05%50PPM/KKP10 vs CMF-N1210796K0,05%50PPM/KKP5
CMF1210796K0,05%50PPM/KKP10 vs CMF1210796K0,05%50PPM/KKS
CMF1210796K0,05%50PPM/KKP10 vs CMF-K1210796K0,1%50PPM/KKP5
CMF1210796K0,05%50PPM/KKP10 vs CMF-N1210796K0,05%50PPM/KKP20
CMF1210796K0,05%50PPM/KKP10 vs CMF-K1210796K0,1%50PPM/KKP10
Compare CMF-K1210796K0,05%50PPM/KKP5 with alternatives
CMF-K1210796K0,05%50PPM/KKP5 vs CMF1210796K0,1%50PPM/KKP20
CMF-K1210796K0,05%50PPM/KKP5 vs CMF-K1210796K0,05%50PPM/KKS
CMF-K1210796K0,05%50PPM/KKP5 vs CMF-K1210796K0,1%50PPM/KKP20
CMF-K1210796K0,05%50PPM/KKP5 vs CMF1210796K0,1%50PPM/KKS
CMF-K1210796K0,05%50PPM/KKP5 vs CMF-N1210796K0,05%50PPM/KKP5
CMF-K1210796K0,05%50PPM/KKP5 vs CMF1210796K0,05%50PPM/KKS
CMF-K1210796K0,05%50PPM/KKP5 vs CMF-K1210796K0,1%50PPM/KKP5
CMF-K1210796K0,05%50PPM/KKP5 vs CMF-N1210796K0,05%50PPM/KKP20
CMF-K1210796K0,05%50PPM/KKP5 vs CMF-K1210796K0,1%50PPM/KKP10