CMF120688.7OHMS0.1%25PPMBULK vs TNPW120688R7BEEC feature comparison

CMF120688.7OHMS0.1%25PPMBULK Vishay Precision Group Inc

Buy Now Datasheet

TNPW120688R7BEEC Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY PRECISION GROUP INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP, ROHS COMPLIANT CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION; RATED AC VOLTAGE(V): 200 ANTI-SULFUR, RATED AC VOLTAGE (V): 200
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.2 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method BULK TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.25 W 0.27 W
Rated Temperature 70 °C 70 °C
Resistance 88.7 Ω 88.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Reference Standard AEC-Q200
Terminal Finish MATTE TIN OVER NICKEL

Compare CMF120688.7OHMS0.1%25PPMBULK with alternatives

Compare TNPW120688R7BEEC with alternatives