CMF12066K570,1%15PPM/KKP5
vs
CMF12066K570,05%15PPM/KKS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.65 mm
0.65 mm
Package Length
3.35 mm
3.35 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.75 mm
1.75 mm
Packing Method
TR, CARDBOARD, 7 INCH
BULK
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
6570 Ω
6570 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare CMF12066K570,1%15PPM/KKP5 with alternatives
CMF12066K570,1%15PPM/KKP5 vs AMF12066K570,1%15PPM/KNP10
CMF12066K570,1%15PPM/KKP5 vs AMF12066K570,1%15PPM/KNP20
CMF12066K570,1%15PPM/KKP5 vs AMF12066K570,05%15PPM/KKP10
CMF12066K570,1%15PPM/KKP5 vs CMF-K12066K570,05%15PPM/KKS
CMF12066K570,1%15PPM/KKP5 vs CMF-K12066K570,1%15PPM/KKP20
CMF12066K570,1%15PPM/KKP5 vs CMF-N12066K570,1%15PPM/KKP20
CMF12066K570,1%15PPM/KKP5 vs CMF-N12066K570,1%15PPM/KKP5
CMF12066K570,1%15PPM/KKP5 vs AMF12066K570,05%15PPM/KKP20
CMF12066K570,1%15PPM/KKP5 vs CMF-K12066K570,1%15PPM/KKP5
Compare CMF12066K570,05%15PPM/KKS with alternatives
CMF12066K570,05%15PPM/KKS vs AMF12066K570,1%15PPM/KNP10
CMF12066K570,05%15PPM/KKS vs AMF12066K570,1%15PPM/KNP20
CMF12066K570,05%15PPM/KKS vs AMF12066K570,05%15PPM/KKP10
CMF12066K570,05%15PPM/KKS vs CMF-K12066K570,05%15PPM/KKS
CMF12066K570,05%15PPM/KKS vs CMF-K12066K570,1%15PPM/KKP20
CMF12066K570,05%15PPM/KKS vs CMF-N12066K570,1%15PPM/KKP20
CMF12066K570,05%15PPM/KKS vs CMF-N12066K570,1%15PPM/KKP5
CMF12066K570,05%15PPM/KKS vs AMF12066K570,05%15PPM/KKP20
CMF12066K570,05%15PPM/KKS vs CMF-K12066K570,1%15PPM/KKP5