CMF1206690R0.05%10PPM/KKP vs CMF1206690R0.1%10PPM/KNP feature comparison

CMF1206690R0.05%10PPM/KKP Microtech GmbH Electronic

Buy Now Datasheet

CMF1206690R0.1%10PPM/KNP Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -10 °C -10 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.125 mm 3.125 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, Cardboard, 7 Inch TR, Cardboard, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 690 Ω 690 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 4 1

Compare CMF1206690R0.05%10PPM/KKP with alternatives

Compare CMF1206690R0.1%10PPM/KNP with alternatives