CMF1206115K+-0.05%TCR25 vs TNPW1206115KBECN feature comparison

CMF1206115K+-0.05%TCR25 SRT Resistor Technology Gmbh

Buy Now Datasheet

TNPW1206115KBECN Vishay Dale

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH VISHAY DALE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method Bulk TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.125 W
Resistance 115000 Ω 115000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 0.05% 0.1%
Working Voltage 200 V 100 V
Base Number Matches 1 2
Package Description , 1206
HTS Code 8533.21.00.30
Manufacturer Series TNPW
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CMF1206115K+-0.05%TCR25 with alternatives

Compare TNPW1206115KBECN with alternatives