CMF060356.2KOHMS1%50PPMBULK vs MCT06030C5622FP500 feature comparison

CMF060356.2KOHMS1%50PPMBULK Vishay Precision Group Inc

Buy Now Datasheet

MCT06030C5622FP500 Vishay Beyschlag

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY PRECISION GROUP INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0603 SMT, 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION; RATED AC VOLTAGE(V): 75 ANTI-SULFUR;RATED AC VOLTAGE:75V
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.55 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method BULK TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.065 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 56200 Ω 56200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 2
JESD-609 Code e3
Reference Standard CECC40401-801
Terminal Finish MATTE TIN OVER NICKEL

Compare CMF060356.2KOHMS1%50PPMBULK with alternatives

Compare MCT06030C5622FP500 with alternatives