CMF06034K32+-1%TCR50
vs
RB06FTS4321
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SRT RESISTOR TECHNOLOGY GMBH
|
TA-I TECHNOLOGY CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.45 mm
|
Package Length |
1.6 mm
|
1.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.8 mm
|
Packing Method |
Bulk
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.065 W
|
0.1 W
|
Resistance |
4320 Ω
|
4320 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance |
1%
|
1%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
CHIP, LEAD FREE
|
HTS Code |
|
8533.21.00.30
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare CMF06034K32+-1%TCR50 with alternatives
Compare RB06FTS4321 with alternatives