CMF06033K24+-0.1%TCR25 vs TNPW06033K24BETC feature comparison

CMF06033K24+-0.1%TCR25 SRT Resistor Technology Gmbh

Buy Now Datasheet

TNPW06033K24BETC Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method Bulk TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.065 W 0.1 W
Resistance 3240 Ω 3240 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 0.1% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 2
Pbfree Code No
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE; PRECISION
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CMF06033K24+-0.1%TCR25 with alternatives

Compare TNPW06033K24BETC with alternatives