CMF06031K07+-0.1%TCR25 vs TNPW06031K07BETA feature comparison

CMF06031K07+-0.1%TCR25 SRT Resistor Technology Gmbh

Buy Now Datasheet

TNPW06031K07BETA Vishay Dale

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH VISHAY DALE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method Bulk TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.065 W 0.1 W
Resistance 1070 Ω 1070 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 0.1% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 2
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature RATED AC VOLTAGE: 75V
Manufacturer Series TNPW
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CMF06031K07+-0.1%TCR25 with alternatives

Compare TNPW06031K07BETA with alternatives