CMF04029K090,1%25PPM/KNP20
vs
SF04R9091ATLA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, LASER TRIMMABLE
Construction
Rectangular
RECTANGULAR PACKAGE
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
9090 Ω
9090 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare CMF04029K090,1%25PPM/KNP20 with alternatives
CMF04029K090,1%25PPM/KNP20 vs SF04R9091BTLA
CMF04029K090,1%25PPM/KNP20 vs RBS04BTP9091
CMF04029K090,1%25PPM/KNP20 vs CMF-K04029K090,1%25PPM/KNP10
CMF04029K090,1%25PPM/KNP20 vs WF04U9091BVLQ
CMF04029K090,1%25PPM/KNP20 vs CMP-N04029K090,1%25PPM/KNP10
CMF04029K090,1%25PPM/KNP20 vs CMF04029K090,1%25PPM/KNS
CMF04029K090,1%25PPM/KNP20 vs RN73H1ETTP9091B25
CMF04029K090,1%25PPM/KNP20 vs RN731ETTP9091B25
CMF04029K090,1%25PPM/KNP20 vs CMP-N04029K090,1%25PPM/KNS
Compare SF04R9091ATLA with alternatives