CMF04027K50,1%10PPM/KNP10
vs
SF04W7501BTLQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
7500 Ω
7500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare CMF04027K50,1%10PPM/KNP10 with alternatives
CMF04027K50,1%10PPM/KNP10 vs WF04W7501BTL
CMF04027K50,1%10PPM/KNP10 vs CMF04027K50,1%10PPM/KNP20
CMF04027K50,1%10PPM/KNP10 vs RBS04BTK7501
CMF04027K50,1%10PPM/KNP10 vs CMP04027K50,1%10PPM/KNP20
CMF04027K50,1%10PPM/KNP10 vs CMF-K04027K50,1%10PPM/KNP10
CMF04027K50,1%10PPM/KNP10 vs SF04W7501ATLQ
CMF04027K50,1%10PPM/KNP10 vs CMP04027K50,1%10PPM/KNP10
CMF04027K50,1%10PPM/KNP10 vs CMF-N04027K50,1%10PPM/KNS
CMF04027K50,1%10PPM/KNP10 vs ERA2ARB752X
Compare SF04W7501BTLQ with alternatives