CMF04026K040,1%15PPM/KNP10
vs
CMP04026K040,1%15PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
6040 Ω
6040 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
2
Reference Standard
TS 16949
Compare CMF04026K040,1%15PPM/KNP10 with alternatives
CMF04026K040,1%15PPM/KNP10 vs CMP-N04026K040,1%15PPM/KNS
CMF04026K040,1%15PPM/KNP10 vs CMF-K04026K040,1%15PPM/KNS
CMF04026K040,1%15PPM/KNP10 vs CMF-K04026K040,1%15PPM/KNP20
CMF04026K040,1%15PPM/KNP10 vs CMF-N04026K040,1%15PPM/KNP10
CMF04026K040,1%15PPM/KNP10 vs SF04F6041ATLQ
CMF04026K040,1%15PPM/KNP10 vs WF04F6041ATL
CMF04026K040,1%15PPM/KNP10 vs CMP04026K040,1%15PPM/KNP20
CMF04026K040,1%15PPM/KNP10 vs WF04F6041BTL
CMF04026K040,1%15PPM/KNP10 vs WF04F6041BTLQ
Compare CMP04026K040,1%15PPM/KNP10 with alternatives
CMP04026K040,1%15PPM/KNP10 vs CMP-N04026K040,1%15PPM/KNS
CMP04026K040,1%15PPM/KNP10 vs CMF-K04026K040,1%15PPM/KNS
CMP04026K040,1%15PPM/KNP10 vs CMF-K04026K040,1%15PPM/KNP20
CMP04026K040,1%15PPM/KNP10 vs CMF-N04026K040,1%15PPM/KNP10
CMP04026K040,1%15PPM/KNP10 vs SF04F6041ATLQ
CMP04026K040,1%15PPM/KNP10 vs WF04F6041ATL
CMP04026K040,1%15PPM/KNP10 vs CMP04026K040,1%15PPM/KNP20
CMP04026K040,1%15PPM/KNP10 vs WF04F6041BTL
CMP04026K040,1%15PPM/KNP10 vs WF04F6041BTLQ