CMF040264K90,5%25PPM/KNP10
vs
WF04U6492DTLQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.0625 W
Rated Temperature
70 °C
70 °C
Resistance
64900 Ω
64900 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare CMF040264K90,5%25PPM/KNP10 with alternatives
CMF040264K90,5%25PPM/KNP10 vs RBS04DTP6492
CMF040264K90,5%25PPM/KNP10 vs CMP-N040264K90,5%25PPM/KNP20
CMF040264K90,5%25PPM/KNP10 vs CMF-N040264K90,5%25PPM/KNP10
CMF040264K90,5%25PPM/KNP10 vs CMF-N040264K90,5%25PPM/KNP20
CMF040264K90,5%25PPM/KNP10 vs RN731ELTP6492D25
CMF040264K90,5%25PPM/KNP10 vs CMP-N040264K90,5%25PPM/KNS
CMF040264K90,5%25PPM/KNP10 vs CMF040264K90,5%25PPM/KNS
CMF040264K90,5%25PPM/KNP10 vs ERA2AED6492X
CMF040264K90,5%25PPM/KNP10 vs RN731ETTP6492D25
Compare WF04U6492DTLQ with alternatives