CMF0402604R0,25%25PPM/KNP10
vs
RN04C6040CT-LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR
Rated Power Dissipation (P)
0.063 W
0.0625 W
Rated Temperature
70 °C
Resistance
604 Ω
604 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Reference Standard
MIL-STD-202
Series
RN04(B/C TOL)
Compare CMF0402604R0,25%25PPM/KNP10 with alternatives
CMF0402604R0,25%25PPM/KNP10 vs CMF-N0402604R0,25%25PPM/KNP20
CMF0402604R0,25%25PPM/KNP10 vs CMP0402604R0,25%25PPM/KNP20
CMF0402604R0,25%25PPM/KNP10 vs CMP-N0402604R0,25%25PPM/KNP10
CMF0402604R0,25%25PPM/KNP10 vs RBS04CTP6040
CMF0402604R0,25%25PPM/KNP10 vs RN73H1ETTP6040C25
CMF0402604R0,25%25PPM/KNP10 vs CMF0402604R0,25%25PPM/KNP20
CMF0402604R0,25%25PPM/KNP10 vs CMP-N0402604R0,25%25PPM/KNS
CMF0402604R0,25%25PPM/KNP10 vs CMF0402604R0,25%25PPM/KNS
CMF0402604R0,25%25PPM/KNP10 vs CMF-N0402604R0,25%25PPM/KNP10
Compare RN04C6040CT-LF with alternatives