CMF0402583R0,1%50PPM/KNP20
vs
CMF-K0402583R0,1%50PPM/KNP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
583 Ω
583 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare CMF0402583R0,1%50PPM/KNP20 with alternatives
CMF0402583R0,1%50PPM/KNP20 vs CMF-K0402583R0,1%50PPM/KNS
CMF0402583R0,1%50PPM/KNP20 vs CMP-N0402583R0,1%50PPM/KNS
CMF0402583R0,1%50PPM/KNP20 vs RT0402BCE583R
CMF0402583R0,1%50PPM/KNP20 vs WF04T5830AVLQ
CMF0402583R0,1%50PPM/KNP20 vs CMP0402583R0,1%50PPM/KNP10
CMF0402583R0,1%50PPM/KNP20 vs CMF0402583R0,1%50PPM/KNS
CMF0402583R0,1%50PPM/KNP20 vs RBS04BTS5830
CMF0402583R0,1%50PPM/KNP20 vs SF04T5830AALQ
CMF0402583R0,1%50PPM/KNP20 vs CMF-N0402583R0,1%50PPM/KNP10
Compare CMF-K0402583R0,1%50PPM/KNP20 with alternatives
CMF-K0402583R0,1%50PPM/KNP20 vs CMF-K0402583R0,1%50PPM/KNS
CMF-K0402583R0,1%50PPM/KNP20 vs CMP-N0402583R0,1%50PPM/KNS
CMF-K0402583R0,1%50PPM/KNP20 vs RT0402BCE583R
CMF-K0402583R0,1%50PPM/KNP20 vs WF04T5830AVLQ
CMF-K0402583R0,1%50PPM/KNP20 vs CMP0402583R0,1%50PPM/KNP10
CMF-K0402583R0,1%50PPM/KNP20 vs CMF0402583R0,1%50PPM/KNS
CMF-K0402583R0,1%50PPM/KNP20 vs RBS04BTS5830
CMF-K0402583R0,1%50PPM/KNP20 vs SF04T5830AALQ
CMF-K0402583R0,1%50PPM/KNP20 vs CMF-N0402583R0,1%50PPM/KNP10