CMF0402562R0,1%25PPM/KNS
vs
CMP0402562R0,1%25PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
562 Ω
562 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Reference Standard
TS 16949
Compare CMF0402562R0,1%25PPM/KNS with alternatives
CMF0402562R0,1%25PPM/KNS vs WF04U5620AVLQ
CMF0402562R0,1%25PPM/KNS vs SF04R5620ATLA
CMF0402562R0,1%25PPM/KNS vs SF04U5620BALQ
CMF0402562R0,1%25PPM/KNS vs SF04U5620BTLQ
CMF0402562R0,1%25PPM/KNS vs CMF-K0402562R0,1%25PPM/KNS
CMF0402562R0,1%25PPM/KNS vs RBS04BTP5620
CMF0402562R0,1%25PPM/KNS vs RN731ELTP5620B25
CMF0402562R0,1%25PPM/KNS vs CMP-N0402562R0,1%25PPM/KNP10
CMF0402562R0,1%25PPM/KNS vs RN731ETTP5620B25
Compare CMP0402562R0,1%25PPM/KNS with alternatives
CMP0402562R0,1%25PPM/KNS vs WF04U5620AVLQ
CMP0402562R0,1%25PPM/KNS vs SF04R5620ATLA
CMP0402562R0,1%25PPM/KNS vs SF04U5620BALQ
CMP0402562R0,1%25PPM/KNS vs SF04U5620BTLQ
CMP0402562R0,1%25PPM/KNS vs CMF-K0402562R0,1%25PPM/KNS
CMP0402562R0,1%25PPM/KNS vs RBS04BTP5620
CMP0402562R0,1%25PPM/KNS vs RN731ELTP5620B25
CMP0402562R0,1%25PPM/KNS vs CMP-N0402562R0,1%25PPM/KNP10
CMP0402562R0,1%25PPM/KNS vs RN731ETTP5620B25