CMF04024K320,25%10PPM/KNS
vs
CMP04024K320,25%10PPM/KNP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
BULK
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
4320 Ω
4320 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Reference Standard
TS 16949
Compare CMF04024K320,25%10PPM/KNS with alternatives
CMF04024K320,25%10PPM/KNS vs RN73H1EGTP4321C10
CMF04024K320,25%10PPM/KNS vs ERA2ARC4321X
CMF04024K320,25%10PPM/KNS vs CMF-K04024K320,25%10PPM/KNP10
CMF04024K320,25%10PPM/KNS vs RBS04CTK4321
CMF04024K320,25%10PPM/KNS vs CMP04024K320,25%10PPM/KNP10
CMF04024K320,25%10PPM/KNS vs CMP-N04024K320,25%10PPM/KNS
CMF04024K320,25%10PPM/KNS vs CMP-N04024K320,25%10PPM/KNP20
CMF04024K320,25%10PPM/KNS vs WF04W4321CTLQ
CMF04024K320,25%10PPM/KNS vs CMP04024K320,25%10PPM/KNS
Compare CMP04024K320,25%10PPM/KNP20 with alternatives
CMP04024K320,25%10PPM/KNP20 vs RN73H1EGTP4321C10
CMP04024K320,25%10PPM/KNP20 vs ERA2ARC4321X
CMP04024K320,25%10PPM/KNP20 vs CMF-K04024K320,25%10PPM/KNP10
CMP04024K320,25%10PPM/KNP20 vs RBS04CTK4321
CMP04024K320,25%10PPM/KNP20 vs CMP04024K320,25%10PPM/KNP10
CMP04024K320,25%10PPM/KNP20 vs CMP-N04024K320,25%10PPM/KNS
CMP04024K320,25%10PPM/KNP20 vs CMP-N04024K320,25%10PPM/KNP20
CMP04024K320,25%10PPM/KNP20 vs WF04W4321CTLQ
CMP04024K320,25%10PPM/KNP20 vs CMP04024K320,25%10PPM/KNS