CMF04024K220,1%50PPM/KNS
vs
RN731ELTP4221B50
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
KOA SPEER ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
BULK
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
4220 Ω
4220 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
No
Compare CMF04024K220,1%50PPM/KNS with alternatives
CMF04024K220,1%50PPM/KNS vs SF04T4221BALQ
CMF04024K220,1%50PPM/KNS vs SF04T4221AALQ
CMF04024K220,1%50PPM/KNS vs CMF-N04024K220,1%50PPM/KNP20
CMF04024K220,1%50PPM/KNS vs CMP-N04024K220,1%50PPM/KNS
CMF04024K220,1%50PPM/KNS vs CMF-K04024K220,1%50PPM/KNP20
CMF04024K220,1%50PPM/KNS vs RN731ETTP4221B50
CMF04024K220,1%50PPM/KNS vs CMF-N04024K220,1%50PPM/KNS
CMF04024K220,1%50PPM/KNS vs SF04T4221BTLQ
CMF04024K220,1%50PPM/KNS vs SF04T4221ATLQ
Compare RN731ELTP4221B50 with alternatives