CMF0402470R0,1%10PPM/KNS
vs
WF04W4700ATLQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
BULK
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
470 Ω
470 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare CMF0402470R0,1%10PPM/KNS with alternatives
CMF0402470R0,1%10PPM/KNS vs CMP0402470R0,1%10PPM/KNS
CMF0402470R0,1%10PPM/KNS vs SF04W4700ATLQ
CMF0402470R0,1%10PPM/KNS vs CMF0402470R0,1%10PPM/KNP10
CMF0402470R0,1%10PPM/KNS vs CMF-N0402470R0,1%10PPM/KNS
CMF0402470R0,1%10PPM/KNS vs CMP-N0402470R0,1%10PPM/KNP20
CMF0402470R0,1%10PPM/KNS vs CMF-K0402470R0,1%10PPM/KNP20
CMF0402470R0,1%10PPM/KNS vs RBS04BTK4700
CMF0402470R0,1%10PPM/KNS vs CMF-K0402470R0,1%10PPM/KNS
CMF0402470R0,1%10PPM/KNS vs WF04W4700BTLQ
Compare WF04W4700ATLQ with alternatives