CMF04022K210,1%10PPM/KNP10
vs
RN73H1EGTP2211B10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
KOA SPEER ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
85 °C
Resistance
2210 Ω
2210 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare CMF04022K210,1%10PPM/KNP10 with alternatives
CMF04022K210,1%10PPM/KNP10 vs CMP-N04022K210,1%10PPM/KNS
CMF04022K210,1%10PPM/KNP10 vs WF04W2211BTL
CMF04022K210,1%10PPM/KNP10 vs CMP04022K210,1%10PPM/KNP20
CMF04022K210,1%10PPM/KNP10 vs CMP04022K210,1%10PPM/KNS
CMF04022K210,1%10PPM/KNP10 vs RN73H1ETTP2211B10
CMF04022K210,1%10PPM/KNP10 vs CMF-K04022K210,1%10PPM/KNP10
CMF04022K210,1%10PPM/KNP10 vs RBS04BTK2211
CMF04022K210,1%10PPM/KNP10 vs WF04W2211ATL
CMF04022K210,1%10PPM/KNP10 vs CMF-K04022K210,1%10PPM/KNP20
Compare RN73H1EGTP2211B10 with alternatives