CMF04021K910,25%15PPM/KNP10
vs
WF04F1911CTL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
1910 Ω
1910 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn)
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Compare CMF04021K910,25%15PPM/KNP10 with alternatives
CMF04021K910,25%15PPM/KNP10 vs CMF-K04021K910,25%15PPM/KNS
CMF04021K910,25%15PPM/KNP10 vs WF04F1911CTLQ
CMF04021K910,25%15PPM/KNP10 vs CMP-N04021K910,25%15PPM/KNS
CMF04021K910,25%15PPM/KNP10 vs SF04F1911CTLQ
CMF04021K910,25%15PPM/KNP10 vs CMP-N04021K910,25%15PPM/KNP10
CMF04021K910,25%15PPM/KNP10 vs CMF04021K910,25%15PPM/KNS
CMF04021K910,25%15PPM/KNP10 vs ERA2APC1911X
CMF04021K910,25%15PPM/KNP10 vs CMF-N04021K910,25%15PPM/KNS
CMF04021K910,25%15PPM/KNP10 vs CMF04021K910,25%15PPM/KNP20
Compare WF04F1911CTL with alternatives