CMF04021K020,1%15PPM/KNP10
vs
CMP-N04021K020,1%15PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 7 INCH
BULK
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
1020 Ω
1020 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Reference Standard
TS 16949
Compare CMF04021K020,1%15PPM/KNP10 with alternatives
CMF04021K020,1%15PPM/KNP10 vs CMP-N04021K020,1%15PPM/KNP10
CMF04021K020,1%15PPM/KNP10 vs CMP04021K020,1%15PPM/KNS
CMF04021K020,1%15PPM/KNP10 vs CMF04021K020,1%15PPM/KNS
CMF04021K020,1%15PPM/KNP10 vs CMP-N04021K020,1%15PPM/KNP20
CMF04021K020,1%15PPM/KNP10 vs SF04F1021ATLQ
CMF04021K020,1%15PPM/KNP10 vs SF04F1021BTLQ
CMF04021K020,1%15PPM/KNP10 vs CMF-N04021K020,1%15PPM/KNS
CMF04021K020,1%15PPM/KNP10 vs WF04F1021BTLQ
CMF04021K020,1%15PPM/KNP10 vs CMP04021K020,1%15PPM/KNP10
Compare CMP-N04021K020,1%15PPM/KNS with alternatives
CMP-N04021K020,1%15PPM/KNS vs CMP-N04021K020,1%15PPM/KNP10
CMP-N04021K020,1%15PPM/KNS vs CMP04021K020,1%15PPM/KNS
CMP-N04021K020,1%15PPM/KNS vs CMF04021K020,1%15PPM/KNS
CMP-N04021K020,1%15PPM/KNS vs CMP-N04021K020,1%15PPM/KNP20
CMP-N04021K020,1%15PPM/KNS vs SF04F1021ATLQ
CMP-N04021K020,1%15PPM/KNS vs SF04F1021BTLQ
CMP-N04021K020,1%15PPM/KNS vs CMF-N04021K020,1%15PPM/KNS
CMP-N04021K020,1%15PPM/KNS vs WF04F1021BTLQ
CMP-N04021K020,1%15PPM/KNS vs CMP04021K020,1%15PPM/KNP10