CMF-N25127K770,1%15PPM/KKB8
vs
CMF25127K770,05%15PPM/KKB8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROTECH GMBH ELECTRONIC
|
MICROTECH GMBH ELECTRONIC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
ANTI-SULFUR, HIGH PRECISION
|
ANTI-SULFUR, HIGH PRECISION
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, BLISTER, 13 INCH
|
TR, BLISTER, 13 INCH
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
7770 Ω
|
7770 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
2512
|
2512
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
15 ppm/°C
|
15 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.1%
|
0.05%
|
Working Voltage |
500 V
|
500 V
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare CMF-N25127K770,1%15PPM/KKB8 with alternatives
-
CMF-N25127K770,1%15PPM/KKB8 vs CMF-N25127K770,1%15PPM/KKB16
-
CMF-N25127K770,1%15PPM/KKB8 vs CMF-N25127K770,1%15PPM/KKS
-
CMF-N25127K770,1%15PPM/KKB8 vs CMF-K25127K770,05%15PPM/KKB8
-
CMF-N25127K770,1%15PPM/KKB8 vs CMF25127K770,1%15PPM/KKB8
-
CMF-N25127K770,1%15PPM/KKB8 vs CMF-N25127K770,05%15PPM/KKS
-
CMF-N25127K770,1%15PPM/KKB8 vs CMF25127K770,05%15PPM/KKB4
-
CMF-N25127K770,1%15PPM/KKB8 vs CMF25127K770,05%15PPM/KKS
-
CMF-N25127K770,1%15PPM/KKB8 vs CMF-N25127K770,05%15PPM/KKB16
-
CMF-N25127K770,1%15PPM/KKB8 vs CMF25127K770,1%15PPM/KKB4
Compare CMF25127K770,05%15PPM/KKB8 with alternatives
-
CMF25127K770,05%15PPM/KKB8 vs CMF-N25127K770,1%15PPM/KKB16
-
CMF25127K770,05%15PPM/KKB8 vs CMF-N25127K770,1%15PPM/KKS
-
CMF25127K770,05%15PPM/KKB8 vs CMF-K25127K770,05%15PPM/KKB8
-
CMF25127K770,05%15PPM/KKB8 vs CMF25127K770,1%15PPM/KKB8
-
CMF25127K770,05%15PPM/KKB8 vs CMF-N25127K770,05%15PPM/KKS
-
CMF25127K770,05%15PPM/KKB8 vs CMF25127K770,05%15PPM/KKB4
-
CMF25127K770,05%15PPM/KKB8 vs CMF25127K770,05%15PPM/KKS
-
CMF25127K770,05%15PPM/KKB8 vs CMF-N25127K770,05%15PPM/KKB16
-
CMF25127K770,05%15PPM/KKB8 vs CMF25127K770,1%15PPM/KKB4