CMF-N2010102R0,25%15PPM/KKB8
vs
CMF-K2010102R0,25%15PPM/KKB4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, BLISTER, 13 INCH
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Resistance
102 Ω
102 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2010
2010
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
300 V
300 V
Base Number Matches
1
1
Compare CMF-N2010102R0,25%15PPM/KKB8 with alternatives
CMF-N2010102R0,25%15PPM/KKB8 vs CMF2010102R0,25%15PPM/KKB16
CMF-N2010102R0,25%15PPM/KKB8 vs CMF2010102R0,25%15PPM/KKS
CMF-N2010102R0,25%15PPM/KKB8 vs CMF2010102R0,25%15PPM/KKB4
CMF-N2010102R0,25%15PPM/KKB8 vs CMF-K2010102R0,25%15PPM/KKS
CMF-N2010102R0,25%15PPM/KKB8 vs CMF-N2010102R0,25%15PPM/KKB4
Compare CMF-K2010102R0,25%15PPM/KKB4 with alternatives
CMF-K2010102R0,25%15PPM/KKB4 vs CMF2010102R0,25%15PPM/KKB16
CMF-K2010102R0,25%15PPM/KKB4 vs CMF2010102R0,25%15PPM/KKS
CMF-K2010102R0,25%15PPM/KKB4 vs CMF2010102R0,25%15PPM/KKB4
CMF-K2010102R0,25%15PPM/KKB4 vs CMF-K2010102R0,25%15PPM/KKS
CMF-K2010102R0,25%15PPM/KKB4 vs CMF-N2010102R0,25%15PPM/KKB4