CMF-N12063K440,25%15PPM/KKP5
vs
CMF12063K440,25%15PPM/KKP5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.65 mm
0.65 mm
Package Length
3.35 mm
3.35 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.75 mm
1.75 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
3440 Ω
3440 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Total Weight
8.7
CO2
39.498
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 13463-67-7
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-N12063K440,25%15PPM/KKP5 with alternatives
CMF-N12063K440,25%15PPM/KKP5 vs AMF12063K440,25%15PPM/KKP10
CMF-N12063K440,25%15PPM/KKP5 vs AMF12063K440,25%15PPM/KNP5
CMF-N12063K440,25%15PPM/KKP5 vs CMF12063K440,25%15PPM/KKP20
CMF-N12063K440,25%15PPM/KKP5 vs AMF12063K440,25%15PPM/KNS
CMF-N12063K440,25%15PPM/KKP5 vs CMF-K12063K440,25%15PPM/KKP5
CMF-N12063K440,25%15PPM/KKP5 vs AMF12063K440,25%15PPM/KNP20
CMF-N12063K440,25%15PPM/KKP5 vs CMF-N12063K440,25%15PPM/KKP20
CMF-N12063K440,25%15PPM/KKP5 vs CMF-K12063K440,25%15PPM/KKS
CMF-N12063K440,25%15PPM/KKP5 vs AMF12063K440,25%15PPM/KKP20
Compare CMF12063K440,25%15PPM/KKP5 with alternatives
CMF12063K440,25%15PPM/KKP5 vs AMF12063K440,25%15PPM/KKP10
CMF12063K440,25%15PPM/KKP5 vs AMF12063K440,25%15PPM/KNP5
CMF12063K440,25%15PPM/KKP5 vs CMF12063K440,25%15PPM/KKP20
CMF12063K440,25%15PPM/KKP5 vs AMF12063K440,25%15PPM/KNS
CMF12063K440,25%15PPM/KKP5 vs CMF-K12063K440,25%15PPM/KKP5
CMF12063K440,25%15PPM/KKP5 vs AMF12063K440,25%15PPM/KNP20
CMF12063K440,25%15PPM/KKP5 vs CMF-N12063K440,25%15PPM/KKP20
CMF12063K440,25%15PPM/KKP5 vs CMF-K12063K440,25%15PPM/KKS
CMF12063K440,25%15PPM/KKP5 vs AMF12063K440,25%15PPM/KKP20